LT3697EMSE#PBF
vs
LM73606RNPR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
|
Package Description |
LEAD FREE, PLASTIC, MSOP-16
|
WQFN-30
|
Pin Count |
16
|
|
Manufacturer Package Code |
MSE
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT
|
ALSO VOUT=5 VOLT;PFM TECHNIQUE ALSO USED
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
35 V
|
36 V
|
Input Voltage-Min |
5 V
|
3.5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PQCC-N30
|
JESD-609 Code |
e3
|
e3
|
Length |
4.039 mm
|
6 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
30
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
6.7 A
|
6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2250 kHz
|
2200 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3 mm
|
4 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
2017-09-27
|
Samacsys Manufacturer |
|
Texas Instruments
|
Moisture Sensitivity Level |
|
2
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
34 V
|
Output Voltage-Min |
|
1 V
|
Output Voltage-Nom |
|
3.3 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LM73606RNPR with alternatives