-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3697EMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
584-LT3697EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators USB 5V, 2.5A Out, 35V In Buck w/ Cable D RoHS: Compliant | 133 |
|
$4.4100 / $7.9600 | Buy Now |
|
Analog Devices Inc | USB 5V, 2.5A Out, 35V In Buck Min Qty: 1 Package Multiple: 37 | 67 |
|
$3.3100 / $7.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3697EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3697EMSE#PBF
Analog Devices Inc
USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 5 VOLT TO 6.1 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3697EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3697EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM62435APPQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A, low EMI synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LT3697EMSE#PBF vs LM62435APPQRJRRQ1 |
LM73606RNPR | 3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125 | Texas Instruments | LT3697EMSE#PBF vs LM73606RNPR |
LMR14030QDPRTQ1 | SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 10-WSON -40 to 125 | Texas Instruments | LT3697EMSE#PBF vs LMR14030QDPRTQ1 |
LT8611EUDD#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT3697EMSE#PBF vs LT8611EUDD#TRPBF |
LM73606QRNPTQ1 | Automotive qualified 3.5-V to 36-V, 6-A synchronous step-down voltage converter 30-WQFN -40 to 125 | Texas Instruments | LT3697EMSE#PBF vs LM73606QRNPTQ1 |
LT8611EUDD#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT3697EMSE#PBF vs LT8611EUDD#WTRPBF |
LT8611IUDD#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT3697EMSE#PBF vs LT8611IUDD#TRPBF |
LT8611IUDD#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT3697EMSE#PBF vs LT8611IUDD#WTRPBF |
LM43603DSUR | 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-SON -40 to 125 | Texas Instruments | LT3697EMSE#PBF vs LM43603DSUR |
LMR14030SQDPRTQ1 | SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 10-WSON -40 to 125 | Texas Instruments | LT3697EMSE#PBF vs LMR14030SQDPRTQ1 |