LT6660HCDC-2.5#TRPBF
vs
LT1460JCS3-3#TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DFN
Package Description
2 X 2 MM, 0.75 MM, LEAD FREE, PLASTIC, MO-229W-TBD, DFN-3
TSSOP,
Pin Count
3
Manufacturer Package Code
DC3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PSSO-N3
R-PDSO-G3
JESD-609 Code
e3
e0
Length
2 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.505 V
3.012 V
Output Voltage-Min
2.495 V
2.988 V
Output Voltage-Nom
2.5 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SON
TSSOP
Package Equivalence Code
SILCC3,.08,20
TO-236
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.12 mm
Supply Voltage-Max (Vsup)
20 V
20 V
Supply Voltage-Min (Vsup)
3.4 V
3.9 V
Supply Voltage-Nom (Vsup)
5 V
5.5 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
20 ppm/°C
20 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.96 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.2%
Width
2 mm
1.3 mm
Base Number Matches
2
2
Technology
BIPOLAR
Compare LT6660HCDC-2.5#TRPBF with alternatives
Compare LT1460JCS3-3#TR with alternatives