REF4132B40DBVRQ1
vs
LT6654BHLS8-4.096#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Package Description
HLSSOP, TSOP5/6,.11,37
LCC-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-06-27
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G5
S-CQCC-N8
JESD-609 Code
e4
Length
2.9 mm
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
2
Number of Terminals
5
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.01 A
Output Voltage-Max
4.098048 V
4.100096 V
Output Voltage-Min
4.093952 V
4.091904 V
Output Voltage-Nom
4.096 V
4.096 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
HLSSOP
HQCCN
Package Equivalence Code
TSOP5/6,.11,37
LCC8,.2SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
1.55 mm
Supply Voltage-Max (Vsup)
5.5 V
36 V
Supply Voltage-Min (Vsup)
4.596 V
4.596 V
Surface Mount
YES
YES
Technology
CMOS
Temp Coef of Voltage-Max
30 ppm/°C
20 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.05%
Width
1.6 mm
5 mm
Base Number Matches
1
2
Part Package Code
LCC
Pin Count
8
Manufacturer Package Code
LS8
Compare REF4132B40DBVRQ1 with alternatives