LT3071EUFD#TR vs LT3071MPUFD#TRPBF feature comparison

LT3071EUFD#TR Analog Devices Inc

Buy Now Datasheet

LT3071MPUFD#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description HVQCCN, 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, QFN-28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.15 V 0.15 V
JESD-30 Code R-PQCC-N28 R-PQCC-N28
JESD-609 Code e0 e3
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 1.8 V 1.8 V
Output Voltage1-Min 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16X.2,20 LCC28,.16X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
Base Number Matches 2 2
Part Package Code QFN
Pin Count 28
Manufacturer Package Code UFD
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.085 V
Line Regulation-Max (%/V) 0.076
Load Regulation-Max(%) 1.63%
Moisture Sensitivity Level 1
Number of Outputs 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT3071EUFD#TR with alternatives

Compare LT3071MPUFD#TRPBF with alternatives