LT3071EUFD#TR
vs
LT3071MPUFD#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
HVQCCN,
5 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.15 V
0.15 V
JESD-30 Code
R-PQCC-N28
R-PQCC-N28
JESD-609 Code
e0
e0
Length
5 mm
5 mm
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
1.8 V
1.8 V
Output Voltage1-Min
0.8 V
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.16X.2,20
LCC28,.16X.2,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
Base Number Matches
2
2
Part Package Code
QFN
Pin Count
28
Manufacturer Package Code
UFD
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.085 V
Line Regulation-Max (%/V)
0.076
Load Regulation-Max(%)
1.63%
Number of Outputs
1
Compare LT3071EUFD#TR with alternatives
Compare LT3071MPUFD#TR with alternatives