LT3071EUFD#TR vs LT3071EUFD feature comparison

LT3071EUFD#TR Analog Devices Inc

Buy Now Datasheet

LT3071EUFD Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description HVQCCN, 5 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.15 V 0.15 V
JESD-30 Code R-PQCC-N28 R-PQCC-N28
JESD-609 Code e0 e0
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 1.8 V 1.8 V
Output Voltage1-Min 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC28,.16X.2,20 LCC28,.16X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
Base Number Matches 2 2
Part Package Code QFN
Pin Count 28
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.085 V
Line Regulation-Max (%/V) 0.076
Load Regulation-Max(%) 1.63%
Number of Outputs 1

Compare LT3071EUFD#TR with alternatives

Compare LT3071EUFD with alternatives