Part Details for LT3071EUFD#TR by Analog Devices Inc
Overview of LT3071EUFD#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LT3071EUFD#TR
LT3071EUFD#TR CAD Models
LT3071EUFD#TR Part Data Attributes
|
LT3071EUFD#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3071EUFD#TR
Analog Devices Inc
Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.15 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LT3071EUFD#TR
This table gives cross-reference parts and alternative options found for LT3071EUFD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3071EUFD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3071IUFD#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining | Analog Devices Inc | LT3071EUFD#TR vs LT3071IUFD#TRPBF |
LT3071EUFD#TRPBF | LT3071 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3071EUFD#TR vs LT3071EUFD#TRPBF |
LT3071EUFD#TR | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 5 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3071EUFD#TR vs LT3071EUFD#TR |
LT3071EUFD | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 5 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3071EUFD#TR vs LT3071EUFD |
LT3071MPUFD#TRPBF | LT3071 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining; Package: QFN; Pins: 28; Temperature Range: -55°C to 125°C | Linear Technology | LT3071EUFD#TR vs LT3071MPUFD#TRPBF |
LT3071IUFD#PBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining | Analog Devices Inc | LT3071EUFD#TR vs LT3071IUFD#PBF |
LT3071IUFD#TRPBF | LT3071 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3071EUFD#TR vs LT3071IUFD#TRPBF |
LT3071IUFD#PBF | LT3071 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3071EUFD#TR vs LT3071IUFD#PBF |
LT3071MPUFD#PBF | LT3071 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining; Package: QFN; Pins: 28; Temperature Range: -55°C to 125°C | Linear Technology | LT3071EUFD#TR vs LT3071MPUFD#PBF |
LT3071EUFD#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining | Analog Devices Inc | LT3071EUFD#TR vs LT3071EUFD#TRPBF |