LT1678CS8#TRPBF vs ADA4666-2ARMZ-R7 feature comparison

LT1678CS8#TRPBF Linear Technology

Buy Now Datasheet

ADA4666-2ARMZ-R7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count 8 8
Manufacturer Package Code S8 RM-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.035 µA 0.00075 µA
Bias Current-Max (IIB) @25C 0.02 µA 0.000015 µA
Common-mode Reject Ratio-Nom 124 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 350 µV 3500 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9025 mm 3 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified
Seated Height-Max 1.752 mm 1.1 mm
Slew Rate-Min 3.5 V/us
Slew Rate-Nom 5.8 V/us 1.8 V/us
Supply Current-Max 9 mA 1.95 mA
Supply Voltage Limit-Max 18 V 20.5 V
Supply Voltage-Nom (Vsup) 15 V 10 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 19000 4000
Voltage Gain-Min 150000 1000000
Wideband NO NO
Width 3.899 mm 3 mm
Base Number Matches 2 1
Pbfree Code No
Samacsys Manufacturer Analog Devices
Common-mode Reject Ratio-Min 72 dB

Compare LT1678CS8#TRPBF with alternatives

Compare ADA4666-2ARMZ-R7 with alternatives