ADA4666-2ARMZ-R7
vs
OPA2140AIDRGR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
ROHS COMPLIANT, MO-187AA, MSOP-8
SON-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00075 µA
0.003 µA
Bias Current-Max (IIB) @25C
0.000015 µA
0.00001 µA
Common-mode Reject Ratio-Min
72 dB
126 dB
Common-mode Reject Ratio-Nom
90 dB
140 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3500 µV
120 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-N8
JESD-609 Code
e3
e4
Length
3 mm
3 mm
Low-Bias
YES
YES
Low-Offset
NO
YES
Micropower
YES
NO
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVSON
Package Equivalence Code
TSSOP8,.19
SOLCC8,.12,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 7 INCH
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Seated Height-Max
1.1 mm
0.8 mm
Slew Rate-Nom
1.8 V/us
20 V/us
Supply Current-Max
1.95 mA
5.4 mA
Supply Voltage Limit-Max
20.5 V
20 V
Supply Voltage-Nom (Vsup)
10 V
18 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4000
11000
Voltage Gain-Min
1000000
501187.2336
Wideband
NO
NO
Width
3 mm
3 mm
Base Number Matches
1
1
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-18 V
Compare ADA4666-2ARMZ-R7 with alternatives
Compare OPA2140AIDRGR with alternatives