Part Details for LT1678CS8#TRPBF by Linear Technology
Overview of LT1678CS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1678CS8#TRPBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps | |
LT1678CS8#PBF | Analog Devices | 2x/4x L N, R2R, Prec Op Amps | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LT1678CS8#TRPBF
LT1678CS8#TRPBF CAD Models
LT1678CS8#TRPBF Part Data Attributes
|
LT1678CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1678CS8#TRPBF
Linear Technology
LT1678 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 3.5 V/us | |
Slew Rate-Nom | 5.8 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 19000 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LT1678CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1678CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1678CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1678CS8 | LT1678 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1678CS8#TRPBF vs LT1678CS8 |
LT1678CS8#TRPBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | LT1678CS8#TRPBF vs LT1678CS8#TRPBF |
LT1678IS8#TRPBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | LT1678CS8#TRPBF vs LT1678IS8#TRPBF |
LT1678CS8 | Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1678CS8#TRPBF vs LT1678CS8 |
LT1678CS8#PBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | LT1678CS8#TRPBF vs LT1678CS8#PBF |