-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4529
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:3V To 18V, ± 1.5V To ± 9V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:500Μvrohs Compliant: Yes |Analog Devices ADA4666-2ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 690 |
|
$1.3600 | Buy Now |
DISTI #
ADA4666-2ARMZ-R7CT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1604 In Stock |
|
$1.5185 / $4.5400 | Buy Now |
DISTI #
584-ADA4666-2ARMZ-R7
|
Mouser Electronics | Precision Amplifiers 18 V, 725 A, 4 MHz CMOS RRIO Operational Amplifier RoHS: Compliant | 870 |
|
$1.5000 / $3.2400 | Buy Now |
|
Analog Devices Inc | 18VLowPowerRRIO Untrimmed Cmos Min Qty: 1 Package Multiple: 1000 | 321 |
|
$1.5185 / $4.5400 | Buy Now |
DISTI #
ADA4666-2ARMZR7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.5800 | Buy Now |
|
LCSC | Dual 0.5pA 2V/us 4MHz Rail-to-rail input rail-to-rail output 2.2mV MSOP-8 Operational Amplifier ROHS | 84 |
|
$1.7510 / $2.9818 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8MSOP | 71755 |
|
$1.7500 / $2.2603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4666-2ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4666-2ARMZ-R7
Analog Devices Inc
18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Current-Max | 1.95 mA | |
Supply Voltage Limit-Max | 20.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4666-2ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4666-2ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4666-2ARMZ | Analog Devices Inc | $2.4183 | 18 V, 725 µA, 4 MHz CMOS RRIO Operational Amplifier | ADA4666-2ARMZ-R7 vs ADA4666-2ARMZ |