LT1585CT#PBF vs LD1117AST-R feature comparison

LT1585CT#PBF Linear Technology

Buy Now Datasheet

LD1117AST-R STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP STMICROELECTRONICS
Part Package Code TO-220 SOT-223
Package Description PLASTIC, TO-220, 3 PIN SOP,
Pin Count 3 4
Manufacturer Package Code T
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.3 V
Dropout Voltage1-Nom 1.4 V
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 1.5 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e3 e3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 0.5%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 1 A
Output Voltage1-Max 5.5 V 15 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SOP
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 16 Weeks, 3 Days
Length 6.5 mm
Seated Height-Max 1.9 mm
Width 3.5 mm

Compare LT1585CT#PBF with alternatives

Compare LD1117AST-R with alternatives