LD1117AST-R vs LT1086IT#PBF feature comparison

LD1117AST-R STMicroelectronics

Buy Now Datasheet

LT1086IT#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS LINEAR TECHNOLOGY CORP
Part Package Code SOT-223 TO-220
Package Description SOP, PLASTIC, TO-220, 3 PIN
Pin Count 4 3
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 3 Days
Dropout Voltage1-Max 1.3 V 1.5 V
JESD-30 Code R-PDSO-G4 R-PSFM-T3
JESD-609 Code e3 e3
Length 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15 V 15 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.9 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm
Base Number Matches 1 2
Manufacturer Package Code T
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.3 V
Input-Output Voltage Differential-Max 15 V
Input-Output Voltage Differential-Min 1.5 V
Line Regulation-Max (%/V) 0.015
Load Regulation-Max(%) 0.4%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB

Compare LD1117AST-R with alternatives

Compare LT1086IT#PBF with alternatives