LD1117AST-R
vs
MIC29152WUTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
STMICROELECTRONICS
MICREL INC
Part Package Code
SOT-223
D2PAK
Package Description
SOP,
TO-263,
Pin Count
4
4
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks, 3 Days
Dropout Voltage1-Max
1.3 V
0.6 V
JESD-30 Code
R-PDSO-G4
R-PSSO-G5
JESD-609 Code
e3
e3
Length
6.5 mm
10.363 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
4
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1.5 A
Output Voltage1-Max
15 V
25 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.9 mm
4.902 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
1.702 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.5 mm
8.7805 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SMSIP5H,.6,67TB
Packing Method
TR
Compare LD1117AST-R with alternatives
Compare MIC29152WUTR with alternatives