LT1585CT#PBF vs LT1585CM feature comparison

LT1585CT#PBF Analog Devices Inc

Buy Now Datasheet

LT1585CM Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description PLASTIC, TO-220, 3 PIN TO-263,
Pin Count 3
Manufacturer Package Code 05-08-1420
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Analog Devices Analog Devices
Dropout Voltage1-Max 1.4 V 1.4 V
Input-Output Voltage Differential-Max 5.75 V 5.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 4.6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 10.2235 mm
Package Equivalence Code SMSIP3H,.55TB
Seated Height-Max 4.572 mm
Terminal Pitch 2.54 mm
Width 8.89 mm

Compare LT1585CT#PBF with alternatives

Compare LT1585CM with alternatives