LQA10T300 vs SF8L60USM feature comparison

LQA10T300 Power Integrations

Buy Now Datasheet

SF8L60USM Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer POWER INTEGRATIONS INC SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Part Package Code TO-220AC TO-220AC
Package Description R-PSFM-T2 FTO-220A, FULL PACK-2
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Power Integrations Shindengen Electric Manufacturing Co., Ltd.
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, LOW NOISE
Application EFFICIENCY SUPER FAST RECOVERY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Moisture Sensitivity Level NOT APPLICABLE
Non-rep Pk Forward Current-Max 350 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 300 V
Reverse Recovery Time-Max 0.0126 µs 0.025 µs
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Qualification Status Not Qualified

Compare LQA10T300 with alternatives

Compare SF8L60USM with alternatives