LQA10T300
vs
SRF2020
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POWER INTEGRATIONS INC
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
GREEN, PLASTIC, ITO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Power Integrations
Additional Feature
FREE WHEELING DIODE
HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
TO-220AB
JESD-30 Code
R-PSFM-T2
R-PSFM-T3
Moisture Sensitivity Level
NOT APPLICABLE
1
Non-rep Pk Forward Current-Max
350 A
200 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Rep Pk Reverse Voltage-Max
300 V
20 V
Reverse Recovery Time-Max
0.0126 µs
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
3
Forward Voltage-Max (VF)
0.55 V
JESD-609 Code
e3
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Terminal Finish
Matte Tin (Sn)
Compare LQA10T300 with alternatives
Compare SRF2020 with alternatives