Part Details for LP2950ACN-L-3.3 by MaxLinear Inc
Overview of LP2950ACN-L-3.3 by MaxLinear Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2950ACN-L-3.3
LP2950ACN-L-3.3 CAD Models
LP2950ACN-L-3.3 Part Data Attributes
|
LP2950ACN-L-3.3
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
LP2950ACN-L-3.3
MaxLinear Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TO-92, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.346 V | |
Output Voltage1-Min | 3.254 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.4% |
Alternate Parts for LP2950ACN-L-3.3
This table gives cross-reference parts and alternative options found for LP2950ACN-L-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACN-L-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950CN-L-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | LP2950ACN-L-3.3 vs LP2950CN-L-3.3 |
LP2950CZ-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACN-L-3.3 vs LP2950CZ-3.3 |
LP2950ACZ-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACN-L-3.3 vs LP2950ACZ-3.3/NOPB |
LP2950CZ-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LP2950ACN-L-3.3 vs LP2950CZ-3.3 |
LP2950ACN-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PBCY3, TO-92, 3 PIN | Sipex Corporation | LP2950ACN-L-3.3 vs LP2950ACN-3.3 |
LP2950ACN-3.3OPTION4 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACN-L-3.3 vs LP2950ACN-3.3OPTION4 |
LP2950ACZ-3.3RA | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LP2950ACN-L-3.3 vs LP2950ACZ-3.3RA |
LP2950CZ-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACN-L-3.3 vs LP2950CZ-3.3/NOPB |
LP2950ACN-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACN-L-3.3 vs LP2950ACN-3.3 |
LP2950ACZ-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LP2950ACN-L-3.3 vs LP2950ACZ-3.3 |