LP2950-33LPRE3 vs LP2951-33DRGR feature comparison

LP2950-33LPRE3 Texas Instruments

Buy Now Datasheet

LP2951-33DRGR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 SON
Package Description TO-92, 3 PIN SON-8
Pin Count 3 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.11 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 3.966 V 3.966 V
JESD-30 Code O-PBCY-W3 S-PDSO-N8
JESD-609 Code e3 e4
Length 4.3 mm 3 mm
Line Regulation-Max 0.0132% 0.0132%
Load Regulation-Max 0.0099% 0.0099%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 HVSON
Package Equivalence Code SIP3,.1,50 SOP8,.25
Package Shape ROUND SQUARE
Package Style CYLINDRICAL SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.34 mm 0.73 mm
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form WIRE NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 2% 2%
Width 4.3 mm 3 mm
Base Number Matches 1 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LP2950-33LPRE3 with alternatives

Compare LP2951-33DRGR with alternatives