-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4270
|
Newark | Ic, Volt Reg Micrpwr 3.3V Sd To92, Output Type:Fixed, Input Voltage Min:3.7V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2950-33LPRE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1248 |
|
$0.6270 / $0.7790 | Buy Now |
DISTI #
296-LP2950-33LPRE3CT-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
6128 In Stock |
|
$0.1831 / $0.6400 | Buy Now |
DISTI #
595-LP2950-33LPRE3
|
Mouser Electronics | LDO Voltage Regulators Adj Micropwr Vltg Reg RoHS: Compliant | 12428 |
|
$0.1940 / $0.6400 | Buy Now |
|
Rochester Electronics | LP2950 -Fixed Micropower Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$0.1798 / $0.2115 | Buy Now |
DISTI #
LP2950-33LPRE3
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.1A, TO92, THT, reel,tape Min Qty: 3 | 551 |
|
$0.2170 / $0.3460 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V 0.1A TO92-3 | 8000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | The LP2950 and LP2951 devices are bipolar, low-dropout voltage regulators that can accommodate a wide input supply-voltage range of up to 30 V. The easy-to-use, 3-pin LP2950 is available in fixed-output voltages of 5V, 3.3V, and 3V. However, the 8-pin LP2951 is able to output either a fixed or adjustable output from the same device. By tying the OUTPUT and SENSE pins together, and the FEEDBACK and V, pins together, the LP2951 outputs a fixed 5 V, 3.3 V, or 3 V depending on the version. Alternatively, by leaving the SENSE and V, pins open and connecting FEEDBACK to an external resistor divider, the output can be set to any value between 1.235 V to 30 V. | 269 |
|
$0.2746 | Buy Now |
|
LCSC | 100mA Fixed 3.3V Positive electrode 30V TO-92-2.54mm Linear Voltage Regulators (LDO) ROHS | 456 |
|
$0.2043 / $0.3946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2950-33LPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2950-33LPRE3
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.966 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LP2950-33LPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950-33LPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950-33QLPRQ1 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, BCY3, TO-226, TO-92, 3 PIN | Texas Instruments | LP2950-33LPRE3 vs LP2950-33QLPRQ1 |