LP2950-33LPRE3
vs
LP2951-30DG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
SOIC
Package Description
TO-92, 3 PIN
SOP, SOP8,.25
Pin Count
3
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.11 V
0.38 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
3.966 V
3.66 V
JESD-30 Code
O-PBCY-W3
R-PDSO-G8
JESD-609 Code
e3
e4
Length
4.3 mm
4.9 mm
Line Regulation-Max
0.0132%
0.012%
Load Regulation-Max
0.0099%
0.009%
Number of Functions
1
1
Number of Outputs
1
2
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.366 V
3.06 V
Output Voltage1-Min
3.234 V
2.94 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Equivalence Code
SIP3,.1,50
SOP8,.25
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.34 mm
1.75 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
WIRE
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
2%
2%
Width
4.3 mm
3.9 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Output Voltage2-Max
29 V
Output Voltage2-Min
1.24 V
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LP2950-33LPRE3 with alternatives
Compare LP2951-30DG4 with alternatives