-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3665
|
Newark | Regulator, Ldo, Fixed, 3.3V, Wson-8, Output Type:Fixed, Input Voltage Min:3.7V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2951-33DRGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2441 |
|
$0.6200 / $0.8030 | Buy Now |
DISTI #
296-36937-1-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21066 In Stock |
|
$0.2525 / $0.5400 | Buy Now |
DISTI #
595-LP2951-33DRGR
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO,100mA Fixed RoHS: Compliant | 21560 |
|
$0.2520 / $0.5400 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
DISTI #
LP2951-33DRGR
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.1A, WSON8-EP, SMD, ±0.5% Min Qty: 1 | 0 |
|
$0.2740 / $0.7310 | RFQ |
|
Ameya Holding Limited | IC Regulator LP2951-33DRG PWSON08 | 26804 |
|
RFQ | |
DISTI #
SMC-LP2951-33DRGR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3594 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V/ADJ 0.1A 8SON | 357000 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951-33DRGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2951-33DRGR
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.966 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP2951-33DRGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951-33DRGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950L--30-D08-T | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDIP8, LEAD FREE, DIP-8 | Unisonic Technologies Co Ltd | LP2951-33DRGR vs LP2950L--30-D08-T |
LP2950G--30-T92-K | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | LP2951-33DRGR vs LP2950G--30-T92-K |
LP2951-30DRG4 | 30V, 100mA Micropower Voltage Regulators with Shutdown 8-SOIC -40 to 125 | Texas Instruments | LP2951-33DRGR vs LP2951-30DRG4 |
LP2950L-33-T92-B | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, TO-92, 3 PIN | Unisonic Technologies Co Ltd | LP2951-33DRGR vs LP2950L-33-T92-B |
LP2950L-36-T92-K | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, TO-92, 3 PIN | Unisonic Technologies Co Ltd | LP2951-33DRGR vs LP2950L-36-T92-K |
LP2950G-36-D08-T | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, PDIP8, DIP-8 | Unisonic Technologies Co Ltd | LP2951-33DRGR vs LP2950G-36-D08-T |
LP2951-33DGKR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | LP2951-33DRGR vs LP2951-33DGKR |
LP2950G-30-D08-T | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDIP8, DIP-8 | Unisonic Technologies Co Ltd | LP2951-33DRGR vs LP2950G-30-D08-T |
LP2951ACN-3.0 | Fixed Positive LDO Regulator | Rochester Electronics LLC | LP2951-33DRGR vs LP2951ACN-3.0 |
LP2950ACZ-3.0/NOPB | 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125 | Texas Instruments | LP2951-33DRGR vs LP2950ACZ-3.0/NOPB |