LMV934IPWG4
vs
LM2904AYD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
TSSOP
SOIC
Package Description
TSSOP, TSSOP14,.25
SOP, SOP8,.25
Pin Count
14
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.075 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.065 µA
0.15 µA
Common-mode Reject Ratio-Nom
81 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7500 µV
4000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e4
Length
5 mm
4.9 mm
Low-Bias
NO
Low-Offset
NO
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
2
Number of Terminals
14
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Slew Rate-Nom
0.35 V/us
0.6 V/us
Supply Current-Max
0.92 mA
2 mA
Supply Voltage Limit-Max
5.5 V
16 V
Supply Voltage-Nom (Vsup)
1.8 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1400
1100
Voltage Gain-Min
3980
25000
Wideband
NO
Width
4.4 mm
3.9 mm
Base Number Matches
1
1
Screening Level
AEC-Q100
Slew Rate-Min
0.3 V/us
Compare LMV934IPWG4 with alternatives
Compare LM2904AYD with alternatives