LMS1587CT-ADJ vs FAN1117AS feature comparison

LMS1587CT-ADJ National Semiconductor Corporation

Buy Now Datasheet

FAN1117AS Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description TO-220, 3 PIN SOP, SOT-223
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.2 V
Dropout Voltage1-Nom 1.1 V 1.1 V
Input-Output Voltage Differential-Max 5.75 V 7 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.047 0.019
Load Regulation-Max(%) 0.5% 0.05%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A 1 A
Output Voltage1-Max 1.275 V 15 V
Output Voltage1-Min 1.225 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP3,.1TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
Part Package Code SOT-223
Pin Count 4
Length 6.505 mm
Seated Height-Max 1.8 mm
Width 3.505 mm

Compare LMS1587CT-ADJ with alternatives

Compare FAN1117AS with alternatives