LMH6609MF/NOPB vs MAX4104S feature comparison

LMH6609MF/NOPB National Semiconductor Corporation

Buy Now Datasheet

MAX4104S Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 SOIC
Package Description SOT-23, 5-PIN SOP,
Pin Count 5 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 3 µA
Bias Current-Max (IIB) @25C 5 µA
Common-mode Reject Ratio-Nom 75 dB
Frequency Compensation YES
Input Offset Voltage-Max 2500 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3 e0
Length 2.92 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.6 V
Neg Supply Voltage-Nom (Vsup) -3.3 V -5 V
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.22 mm 1.75 mm
Slew Rate-Min 1200 V/us
Slew Rate-Nom 800 V/us 250 V/us
Supply Current-Max 8.5 mA
Supply Voltage Limit-Max 6.6 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 180000 750000
Wideband YES
Width 1.6 mm 3.9 mm
Base Number Matches 2 1

Compare LMH6609MF/NOPB with alternatives

Compare MAX4104S with alternatives