LMH6609MF/NOPB vs HFA3-0001-5 feature comparison

LMH6609MF/NOPB National Semiconductor Corporation

Buy Now Datasheet

HFA3-0001-5 Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Part Package Code SOT-23
Package Description SOT-23, 5-PIN DIP-8
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 3 µA 100 µA
Bias Current-Max (IIB) @25C 5 µA 100 µA
Common-mode Reject Ratio-Nom 75 dB 47 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2500 µV 30000 µV
JESD-30 Code R-PDSO-G5 R-PDIP-T8
JESD-609 Code e3 e0
Length 2.92 mm
Low-Bias NO
Low-Offset NO NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.6 V -6 V
Neg Supply Voltage-Nom (Vsup) -3.3 V -5 V
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP DIP
Package Equivalence Code TSOP5/6,.11,37 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.22 mm
Slew Rate-Min 1200 V/us
Slew Rate-Nom 800 V/us 875 V/us
Supply Current-Max 8.5 mA 75 mA
Supply Voltage Limit-Max 6.6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 180000 350000
Wideband YES YES
Width 1.6 mm
Base Number Matches 2 3
Common-mode Reject Ratio-Min 42 dB
Voltage Gain-Min 150

Compare LMH6609MF/NOPB with alternatives

Compare HFA3-0001-5 with alternatives