LMH6609MF/NOPB
vs
LMH6624MA/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
SOIC
Package Description
SOT-23, 5-PIN
SOIC-8
Pin Count
5
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
3 µA
20 µA
Bias Current-Max (IIB) @25C
5 µA
20 µA
Common-mode Reject Ratio-Nom
75 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
2500 µV
750 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.92 mm
4.902 mm
Low-Bias
NO
Low-Offset
NO
YES
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.6 V
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-3.3 V
-2.5 V
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Equivalence Code
TSOP5/6,.11,37
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
RAIL
RAIL
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.22 mm
1.753 mm
Slew Rate-Min
1200 V/us
Slew Rate-Nom
800 V/us
300 V/us
Supply Current-Max
8.5 mA
18 mA
Supply Voltage Limit-Max
6.6 V
6.6 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Unity Gain BW-Nom
180000
Wideband
YES
YES
Width
1.6 mm
3.899 mm
Base Number Matches
2
2
Voltage Gain-Min
3160
Compare LMH6609MF/NOPB with alternatives
Compare LMH6624MA/NOPB with alternatives