MAX4104S
vs
LMH6624MAX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
4.902 mm
Neg Supply Voltage-Nom (Vsup)
-5 V
-2.5 V
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.753 mm
Slew Rate-Nom
250 V/us
300 V/us
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
750000
Width
3.9 mm
3.899 mm
Base Number Matches
1
2
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
20 µA
Bias Current-Max (IIB) @25C
20 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
750 µV
Low-Offset
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.6 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOP8,.25
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
235
Supply Current-Max
18 mA
Supply Voltage Limit-Max
6.6 V
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
3160
Wideband
YES
Compare MAX4104S with alternatives
Compare LMH6624MAX with alternatives