LM723 vs VRE127C feature comparison

LM723 Texas Instruments

Buy Now Datasheet

VRE127C Thaler Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP THALER CORP
Package Description DIE, DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-30 Code X-XUUC-N14 R-CDIP-T14
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature TJ-Max 150 °C
Output Voltage1-Max 37 V
Output Voltage1-Min 2 V
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE DIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 41 2
Rohs Code Yes
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
Number of Outputs 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Output Voltage-Nom 5 V
Package Equivalence Code DIP14,.3
Supply Voltage-Max (Vsup) 22 V
Supply Voltage-Min (Vsup) 13.5 V
Supply Voltage-Nom (Vsup) 15 V
Technology HYBRID
Temperature Grade MILITARY
Terminal Pitch 2.54 mm
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.06%

Compare LM723 with alternatives

Compare VRE127C with alternatives