LM4040CIM-8.2T&R vs AS432C1DA feature comparison

LM4040CIM-8.2T&R Micrel Inc

Buy Now Datasheet

AS432C1DA Emerson Embedded Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC ASTEC AMERICA INC
Part Package Code SOIC SOIC
Package Description LSOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 8.54 8.54
Average Weight (mg) 66.775 66.775
CO2e (mg) 570.259 570.259
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 8.23296 V 1.252 V
Output Voltage-Min 8.15104 V 1.228 V
Output Voltage-Nom 8.192 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.75 mm
Supply Current-Max (Isup) 0.095 mA
Surface Mount YES YES
Temp Coef of Voltage-Max 100 ppm/°C 77.419 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO YES
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Rohs Code No
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
JESD-609 Code e0
Output Current-Max 0.1 A
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare LM4040CIM-8.2T&R with alternatives

Compare AS432C1DA with alternatives