LM385M3-1.2/NOPB vs LM185BYH1.2-SMD feature comparison

LM385M3-1.2/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM185BYH1.2-SMD National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOT-23, 3 PIN METAL CAN, TO-46, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 O-MBCY-W2
JESD-609 Code e3 e0
Length 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 1.26 V 1.247 V
Output Voltage-Min 1.205 V 1.223 V
Output Voltage-Nom 1.235 V 1.235 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TSOP BCY
Package Equivalence Code TO-236 SIP2,.1
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 50 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn63Pb37)
Terminal Form GULL WING WIRE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 2% 0.98%
Width 1.4 mm
Base Number Matches 2 2

Compare LM385M3-1.2/NOPB with alternatives

Compare LM185BYH1.2-SMD with alternatives