LM385M3-1.2/NOPB vs TL432AQDBZTG4 feature comparison

LM385M3-1.2/NOPB National Semiconductor Corporation

Buy Now Datasheet

TL432AQDBZTG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Transferred Active
NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
SOT-23, 3 PIN TSSOP, TO-236
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
e3 e4
2.92 mm 2.92 mm
1 1
1 1
1 1
3 3
70 °C 125 °C
-40 °C
1.26 V 2.52 V
1.205 V 2.47 V
1.235 V 2.495 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP TSOP
TO-236 TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
260 260
Not Qualified Not Qualified
1.12 mm 1.12 mm
YES YES
BIPOLAR BIPOLAR
150 ppm/°C 92 ppm/°C
COMMERCIAL AUTOMOTIVE
Matte Tin (Sn) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
40 30
NO YES
2% 1%
1.4 mm 1.3 mm
2 1
Yes
SOT-23
3
Texas Instruments
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
0.1 A

Compare LM385M3-1.2/NOPB with alternatives

Compare TL432AQDBZTG4 with alternatives