LM385M3-1.2/NOPB vs LM4041DEM3-ADJ feature comparison

LM385M3-1.2/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM4041DEM3-ADJ National Semiconductor Corporation

Buy Now Datasheet
Yes No
Transferred Transferred
NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
SOT-23, 3 PIN PLASTIC, TO-236AB, SOT-23, 3 PIN
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
e3 e0
2.92 mm 2.92 mm
1 1
1 1
1 1
3 3
70 °C 125 °C
-40 °C
1.26 V 1.245 V
1.205 V 1.221 V
1.235 V 1.233 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP TSSOP
TO-236 TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.12 mm 1.12 mm
YES YES
BIPOLAR BIPOLAR
150 ppm/°C 150 ppm/°C
COMMERCIAL AUTOMOTIVE
Matte Tin (Sn) Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
40 40
NO YES
2% 2.43%
1.4 mm 1.3 mm
2 2

Compare LM385M3-1.2/NOPB with alternatives

Compare LM4041DEM3-ADJ with alternatives