LM324AP
vs
UPC324GR-9LG-E1-A
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
STMICROELECTRONICS
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP,
|
TSSOP, TSSOP14,.25
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
5A002
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.2 µA
|
0.25 µA
|
Common-mode Reject Ratio-Nom |
80 dB
|
85 dB
|
Input Offset Voltage-Max |
5000 µV
|
7000 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
5 mm
|
5.15 mm
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Slew Rate-Nom |
0.4 V/us
|
|
Supply Voltage Limit-Max |
32 V
|
30 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1300
|
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
PTSP0014JB-A14
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.25 µA
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e6
|
Low-Offset |
|
NO
|
Micropower |
|
YES
|
Package Equivalence Code |
|
TSSOP14,.25
|
Packing Method |
|
TAPE AND REEL
|
Supply Current-Max |
|
2 mA
|
Terminal Finish |
|
TIN BISMUTH
|
Voltage Gain-Min |
|
25000
|
|
|
|
Compare LM324AP with alternatives
Compare UPC324GR-9LG-E1-A with alternatives