UPC324GR-9LG-E1-A vs LP324PW feature comparison

UPC324GR-9LG-E1-A Renesas Electronics Corporation

Buy Now Datasheet

LP324PW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 GREEN, PLASTIC, TSSOP-14
Pin Count 14 14
Manufacturer Package Code PTSP0014JB-A14
Reach Compliance Code compliant compliant
ECCN Code 5A002 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Renesas Electronics Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.25 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.01 µA
Common-mode Reject Ratio-Nom 85 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 4000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e6 e4
Length 5.15 mm 5 mm
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TUBE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 2 mA 0.25 mA
Supply Voltage Limit-Max 30 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN BISMUTH Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 25000 50000
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Common-mode Reject Ratio-Min 80 dB
Input Offset Current-Max (IIO) 0.002 µA
Low-Bias NO
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Slew Rate-Nom 0.05 V/us
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 100
Wideband NO

Compare UPC324GR-9LG-E1-A with alternatives

Compare LP324PW with alternatives