Part Details for LM324AP by STMicroelectronics
Overview of LM324AP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324AP
LM324AP CAD Models
LM324AP Part Data Attributes
|
LM324AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM324AP
STMicroelectronics
QUAD OP-AMP, 5000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1300 | |
Width | 4.4 mm |
Alternate Parts for LM324AP
This table gives cross-reference parts and alternative options found for LM324AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324MTX | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | National Semiconductor Corporation | LM324AP vs LM324MTX |
LMV324IPWRE4 | Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | LM324AP vs LMV324IPWRE4 |
LM324MT/NOPB | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | National Semiconductor Corporation | LM324AP vs LM324MT/NOPB |
LM324MTX/NOPB | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | National Semiconductor Corporation | LM324AP vs LM324MTX/NOPB |
LM324APT | Low power, low input bias current | STMicroelectronics | LM324AP vs LM324APT |
LM324MT | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | National Semiconductor Corporation | LM324AP vs LM324MT |