UPC324GR-9LG-E1-A
vs
LM7321QMFE/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOT-23
Package Description
TSSOP, TSSOP14,.25
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
14
5
Manufacturer Package Code
PTSP0014JB-A14
Reach Compliance Code
compliant
compliant
ECCN Code
5A002
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Renesas Electronics
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.25 µA
1.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.2 µA
Common-mode Reject Ratio-Nom
85 dB
80 dB
Frequency Compensation
YES
NO
Input Offset Voltage-Max
7000 µV
6000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G5
JESD-609 Code
e6
e3
Length
5.15 mm
2.9 mm
Low-Offset
NO
NO
Micropower
YES
NO
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
1
Number of Terminals
14
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP14,.25
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.45 mm
Supply Current-Max
2 mA
1.7 mA
Supply Voltage Limit-Max
30 V
17.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN BISMUTH
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
25000
1778.27
Width
4.4 mm
1.6 mm
Base Number Matches
2
1
Common-mode Reject Ratio-Min
72 dB
Input Offset Current-Max (IIO)
0.3 µA
Low-Bias
NO
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Slew Rate-Nom
18 V/us
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
20000
Wideband
NO
Compare UPC324GR-9LG-E1-A with alternatives
Compare LM7321QMFE/NOPB with alternatives