LM320T-12/NOPB vs 5962-8874701TX feature comparison

LM320T-12/NOPB Rochester Electronics LLC

Buy Now Datasheet

5962-8874701TX Solitron Devices Inc

Buy Now
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SOLITRON DEVICES INC
Part Package Code SFM
Package Description , ,
Pin Count 3
Reach Compliance Code unknown unknown
Input Voltage-Max 32 V 27 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSFM-T3 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.6 V 12.36 V
Output Voltage1-Min 11.4 V 11.64 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code SFM

Compare LM320T-12/NOPB with alternatives

Compare 5962-8874701TX with alternatives