LM318AH vs MC4558CU feature comparison

LM318AH Harris Semiconductor

Buy Now

MC4558CU Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description , CAN8,.2 DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES YES
Input Offset Voltage-Max 12000 µV 7500 µV
JESD-30 Code O-MBCY-W8 R-XDIP-T8
JESD-609 Code e0 e0
Low-Offset NO NO
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material METAL CERAMIC
Package Equivalence Code CAN8,.2 DIP8,.3
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 2 3
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB
Length 10.415 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Package Code DIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies +-15 V
Seated Height-Max 5.08 mm
Slew Rate-Min 1 V/us
Slew Rate-Nom 1.6 V/us
Supply Current-Max 6.7 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2800
Voltage Gain-Min 15000
Width 7.62 mm

Compare LM318AH with alternatives

Compare MC4558CU with alternatives