LM318AH vs 5962-89677022A feature comparison

LM318AH Intersil Corporation

Buy Now Datasheet

5962-89677022A Micross Components

Buy Now
No
No No
Obsolete Active
INTERSIL CORP MICROSS COMPONENTS
BCY
, CAN8,.2 QCCN, LCC20,.35SQ
8
not_compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
YES YES
12000 µV 550 µV
O-MBCY-W8 S-CQCC-N20
e0
NO NO
1 4
8 20
70 °C 125 °C
-55 °C
METAL CERAMIC, METAL-SEALED COFIRED
CAN8,.2 LCC20,.35SQ
ROUND SQUARE
CYLINDRICAL CHIP CARRIER
Not Qualified Not Qualified
BIPOLAR BIPOLAR
COMMERCIAL MILITARY
TIN LEAD
WIRE NO LEAD
BOTTOM QUAD
2 3
0.045 µA
0.05 µA
94 dB
YES
1
-22 V
-15 V
QCCN
MIL-STD-883
0.2 V/us
0.2 V/us
2.8 mA
22 V
15 V
YES
1.27 mm
250000

Compare LM318AH with alternatives

Compare 5962-89677022A with alternatives