LM318AH vs TL072ACJG feature comparison

LM318AH Harris Semiconductor

Buy Now

TL072ACJG STMicroelectronics

Buy Now Datasheet
No No
Obsolete Obsolete
HARRIS SEMICONDUCTOR STMICROELECTRONICS
, CAN8,.2 DIP, DIP8,.3
unknown unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
YES YES
12000 µV 7500 µV
O-MBCY-W8 R-XDIP-T8
e0
NO NO
1 2
8 8
70 °C 70 °C
METAL CERAMIC
CAN8,.2 DIP8,.3
ROUND RECTANGULAR
CYLINDRICAL IN-LINE
Not Qualified Not Qualified
BIPOLAR
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb)
WIRE THROUGH-HOLE
BOTTOM DUAL
2 5
0.0002 µA
0.002 µA
YES
-15 V
DIP
5 mA
18 V
15 V
NO
2.54 mm
3000
25000

Compare LM318AH with alternatives