LM318AH vs M38510/11405BGC feature comparison

LM318AH Intersil Corporation

Buy Now Datasheet

M38510/11405BGC Linear Technology

Buy Now
No
No No
Obsolete Obsolete
INTERSIL CORP LINEAR TECHNOLOGY CORP
BCY BCY
, CAN8,.2 , CAN8,.2
8 8
not_compliant unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
YES YES
12000 µV 2500 µV
O-MBCY-W8 O-MBCY-W8
e0 e4
NO NO
1 1
8 8
70 °C 125 °C
-55 °C
METAL METAL
CAN8,.2 CAN8,.2
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
BIPOLAR
COMMERCIAL MILITARY
TIN LEAD Gold (Au)
WIRE WIRE
BOTTOM BOTTOM
2 2
YES
-22 V
-15 V
MIL-PRF-38535 Class B
22 V
15 V
NO

Compare LM318AH with alternatives

Compare M38510/11405BGC with alternatives