LM312H vs PM1012AJ feature comparison

LM312H Texas Instruments

Buy Now Datasheet

PM1012AJ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code BCY TO-99
Package Description , TO-99, CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.007 µA 0.00035 µA
Common-mode Reject Ratio-Nom 100 dB 128 dB
Input Offset Voltage-Max 7500 µV 250 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 5 2
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00015 µA
Common-mode Reject Ratio-Min 114 dB
Frequency Compensation YES
JESD-609 Code e0
Low-Bias YES
Low-Offset YES
Micropower YES
Package Code TO-99
Package Equivalence Code CAN8,.2
Qualification Status Not Qualified
Slew Rate-Min 0.1 V/us
Slew Rate-Nom 0.15 V/us
Supply Current-Max 0.8 mA
Terminal Finish TIN LEAD
Unity Gain BW-Nom 500
Voltage Gain-Min 200000

Compare LM312H with alternatives

Compare PM1012AJ with alternatives