PM1012AJ vs LM112H/883B feature comparison

PM1012AJ Precision Monolithics Inc

Buy Now Datasheet

LM112H/883B National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC NATIONAL SEMICONDUCTOR CORP
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00035 µA 0.003 µA
Bias Current-Max (IIB) @25C 0.00015 µA
Common-mode Reject Ratio-Min 108 dB
Common-mode Reject Ratio-Nom 128 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 250 µV 3000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset YES NO
Micropower YES
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 0.05 V/us
Slew Rate-Nom 0.15 V/us
Supply Current-Max 0.8 mA 0.6 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 500 1000
Voltage Gain-Min 100000
Base Number Matches 2 3
Part Package Code BCY
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Screening Level 38535Q/M;38534H;883B

Compare PM1012AJ with alternatives

Compare LM112H/883B with alternatives