PM1012AJ
vs
PM1012GJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PRECISION MONOLITHICS INC
Part Package Code
TO-99
Package Description
TO-99, CAN8,.2
, CAN8,.2
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00035 µA
0.0003 µA
Bias Current-Max (IIB) @25C
0.00015 µA
0.0002 µA
Common-mode Reject Ratio-Min
114 dB
108 dB
Common-mode Reject Ratio-Nom
128 dB
130 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
250 µV
200 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Code
TO-99
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.1 V/us
0.05 V/us
Slew Rate-Nom
0.15 V/us
0.15 V/us
Supply Current-Max
0.8 mA
0.8 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
500
500
Voltage Gain-Min
200000
100000
Base Number Matches
2
3
Compare PM1012AJ with alternatives
Compare PM1012GJ with alternatives