LM312H vs LM112H feature comparison

LM312H Rochester Electronics LLC

Buy Now Datasheet

LM112H Raytheon Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RAYTHEON SEMICONDUCTOR
Package Description , , CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.007 µA
Common-mode Reject Ratio-Nom 100 dB
Input Offset Voltage-Max 7500 µV 2000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000
Base Number Matches 5 5
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.002 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code CAN8,.2
Qualification Status Not Qualified
Supply Current-Max 0.6 mA
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Gain-Min 25000

Compare LM312H with alternatives