LM2902SNG vs LM2902NG feature comparison

LM2902SNG onsemi

Buy Now Datasheet

LM2902NG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code PDIP-14 DIP
Package Description DIP-14 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
Manufacturer Package Code 646-06
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 70 dB 70 dB
Input Offset Voltage-Max 10000 µV 7000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e3
Length 19.18 mm 18.86 mm
Micropower NO
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.33 mm 4.69 mm
Supply Current-Max 3 mA
Supply Voltage Limit-Max 32 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 15000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Rohs Code Yes
Pin Count 14
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -16 V
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Slew Rate-Nom 0.6 V/us
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000

Compare LM2902SNG with alternatives

Compare LM2902NG with alternatives