LM2902SNG vs NCV2902DR2G feature comparison

LM2902SNG onsemi

Buy Now Datasheet

NCV2902DR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code PDIP-14 SOIC-14 NB
Package Description DIP-14 SOIC-14
Manufacturer Package Code 646-06 751A-03
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks 9 Weeks
Samacsys Manufacturer onsemi onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 70 dB 70 dB
Input Offset Voltage-Max 10000 µV 7000 µV
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e3 e3
Length 19.18 mm 8.65 mm
Micropower NO YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Seated Height-Max 5.33 mm 1.75 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 32 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 15000 15000
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pin Count 14
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.25 µA
Frequency Compensation YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16 V
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare LM2902SNG with alternatives

Compare NCV2902DR2G with alternatives