Part Details for LM2902SNG by onsemi
Overview of LM2902SNG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2902SNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM2902S - Quad, Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 177027 |
|
$0.1105 / $0.1300 | Buy Now |
|
Flip Electronics | Stock, ship today | 3125 |
|
RFQ |
Part Details for LM2902SNG
LM2902SNG CAD Models
LM2902SNG Part Data Attributes
|
LM2902SNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2902SNG
onsemi
Operational Amplifier, Single supply, Quad Bipolar Value Line - Quad Channel Op Amp -40C to +105C, PDIP-14, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-14 | |
Package Description | DIP-14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for LM2902SNG
This table gives cross-reference parts and alternative options found for LM2902SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2902N | STMicroelectronics | Check for Price | Low power, bipolar op-amp | LM2902SNG vs LM2902N |
LM2902DRG4 | Texas Instruments | Check for Price | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125 | LM2902SNG vs LM2902DRG4 |
LM2902N | onsemi | Check for Price | Operational Amplifier, Single Supply, Quad, PDIP-14, 1500-TUBE | LM2902SNG vs LM2902N |
KA2902DMTF | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOP-14 | LM2902SNG vs KA2902DMTF |
LM2902VN | onsemi | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PDIP-14 | LM2902SNG vs LM2902VN |
LM2902NS | Texas Instruments | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14 | LM2902SNG vs LM2902NS |
LM2902DG4 | Texas Instruments | Check for Price | Quadruple Operational Amplifier 14-SOIC -40 to 125 | LM2902SNG vs LM2902DG4 |
LM2902DR2 | onsemi | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14 | LM2902SNG vs LM2902DR2 |
LM2902DG | onsemi | $0.1361 | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | LM2902SNG vs LM2902DG |
LM2902DR2G | onsemi | $0.1433 | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | LM2902SNG vs LM2902DR2G |